-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontroller with 100MHz High-speed Operation and Built-in Connectivity Functions such as Ethernet and USB Host, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F56218BDFB#V0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2641
|
Newark | Mcu, 32Bit, 100Mhz, Lqfp-64, Product Range:Rx600 Series Microcontrollers, Architecture:Rx, No. Of Bits:32Bit, Cpu Speed:100Mhz, Program Memory Size:512Kb, Ram Memory Size:96Kb, No. Of Pins:144Pins, Mcu Case Style:Lqfp, No. Of Rohs Compliant: Yes |Renesas R5F56218BDFB#V0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 170 |
|
$10.2600 | Buy Now |
DISTI #
R5F56218BDFB#V0-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 144LQFP Min Qty: 180 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$10.2614 | Buy Now |
DISTI #
968-R5F56218BDFB#V0
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX621 512K/96K QFP144 RoHS: Compliant | 666 |
|
$10.4200 / $17.1700 | Buy Now |
DISTI #
R5F56218BDFB#V0
|
Avnet Silica | (Alt: R5F56218BDFB#V0) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F56218BDFB#V0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F56218BDFB#V0
Renesas Electronics Corporation
32-bit Microcontroller with 100MHz High-speed Operation and Built-in Connectivity Functions such as Ethernet and USB Host, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 8 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 103 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 98304 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 100 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The maximum operating frequency of the R5F56218BDFB#V0 is 32 MHz.
The R5F56218BDFB#V0 has 128 KB of flash memory.
The minimum operating voltage of the R5F56218BDFB#V0 is 2.7 V.
Yes, the R5F56218BDFB#V0 has a built-in oscillator that can be used as a clock source.
The maximum current consumption of the R5F56218BDFB#V0 is approximately 15 mA at 32 MHz.