Part Details for R5F56218BDFB#10 by Renesas Electronics Corporation
Results Overview of R5F56218BDFB#10 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F56218BDFB#10 Information
R5F56218BDFB#10 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R5F56218BDFB#10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F56218BDFB#10-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 144LFQFP Min Qty: 480 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$9.8818 | Buy Now |
DISTI #
R5F56218BDFB#10
|
Avnet Americas | MCU 32-Bit R5F56218 RX CISC 512KB Flash 2.7V to 3.6V 144-Pin LQFP - Trays (Alt: R5F56218BDFB#10) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.4900 | Buy Now |
DISTI #
968-R5F56218BDFB#10
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX621 512K QFP144 -40/+85C RoHS: Compliant | 236 |
|
$9.8800 / $17.1800 | Buy Now |
|
Future Electronics | RX621 Series 512 kB Flash 96 kB RAM SMT 32-Bit Microcontroller -LQFP-144 Min Qty: 480 Package Multiple: 480 |
1920 null |
|
$7.9500 | Buy Now |
DISTI #
R5F56218BDFB#10
|
Avnet Silica | MCU 32Bit R5F56218 RX CISC 512KB Flash 27V to 36V 144Pin LQFP (Alt: R5F56218BDFB#10) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 480 | 960 |
|
$12.2300 / $13.2500 | Buy Now |
Part Details for R5F56218BDFB#10
R5F56218BDFB#10 CAD Models
R5F56218BDFB#10 Part Data Attributes
|
R5F56218BDFB#10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F56218BDFB#10
Renesas Electronics Corporation
32-bit Microcontroller with 100MHz High-speed Operation and Built-in Connectivity Functions such as Ethernet and USB Host, LQFP, /Tray (Full Carton)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
R5F56218BDFB#10 Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply VCC first, followed by VDD, and then the clock signal. This ensures proper initialization of the internal voltage regulators and prevents latch-up.
-
The clock settings can be configured using the Clock Control Register (CCR) and the Clock Source Select Register (CSSR). Refer to the datasheet for specific register addresses and bit settings.
-
The maximum frequency for the external clock input is 20 MHz. Exceeding this frequency may cause instability or damage to the device.
-
The ADC can be used by configuring the ADC Control Register (ADCCR) and the ADC Channel Select Register (ADCSR). Refer to the datasheet for specific register addresses and bit settings.
-
The maximum current rating for the GPIO pins is 4 mA per pin. Exceeding this current may cause damage to the device.