-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 100MHz, MICROCONTROLLER, PBGA145, 9 X 9 MM, 0.65 MM PITCH, TFLGA-145
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F56216BDLE by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F56216BDLE
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F56216BDLE
Renesas Electronics Corporation
32-BIT, FLASH, 100MHz, MICROCONTROLLER, PBGA145, 9 X 9 MM, 0.65 MM PITCH, TFLGA-145
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LGA | |
Package Description | TFLGA, | |
Pin Count | 145 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 14 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-N145 | |
Length | 9 mm | |
Number of I/O Lines | 105 | |
Number of Terminals | 145 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFLGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |