Part Details for R5F51103ADLM#U0 by Renesas Electronics Corporation
Results Overview of R5F51103ADLM#U0 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F51103ADLM#U0 Information
R5F51103ADLM#U0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R5F51103ADLM#U0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F51103ADLM#U0-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 36WFLGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1470 In Stock |
|
$1.1422 / $2.1800 | Buy Now |
DISTI #
R5F51103ADLM#U0
|
Avnet Americas | MCU 32-Bit RX110 RX RISC 64KB Flash 3.3V 36-Pin WFLGA Tray - Trays (Alt: R5F51103ADLM#U0) RoHS: Compliant Min Qty: 1470 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
968-R5F51103ADLM#U0
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX110 64K/10K LGA36 RoHS: Compliant | 1470 |
|
$1.1000 / $2.1800 | Buy Now |
|
Rochester Electronics | R5F51103ADL - IC MCU RX 32Bit FLASH 64kB (64k x 8) 32MHz 1.8V RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$0.9135 / $1.4700 | Buy Now |
DISTI #
R5F51103ADLM#U0
|
Avnet Silica | MCU 32Bit RX110 RX RISC 64KB Flash 33V 36Pin WFLGA Tray (Alt: R5F51103ADLM#U0) RoHS: Compliant Min Qty: 1470 Package Multiple: 490 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R5F51103ADLM#U0
R5F51103ADLM#U0 CAD Models
R5F51103ADLM#U0 Part Data Attributes
|
R5F51103ADLM#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F51103ADLM#U0
Renesas Electronics Corporation
32-bit Microcontrollers Featuring Ultra-low Power Consumption, WFLGA, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WFLGA | |
Pin Count | 36 | |
Manufacturer Package Code | PWLG0036KA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | RX | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-N36 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA36,6X6,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (bytes) | 10240 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Current-Max | 21.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |