-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit Microcontrollers with R8C CPU Core (Non Promotion), , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F21134FP by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Vyrian | Peripheral ICs | 1399 |
|
RFQ | |
|
Win Source Electronics | IC MCU 16BIT 16KB FLASH 32LQFP | 5288 |
|
$31.7218 / $47.5828 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F21134FP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F21134FP
Renesas Electronics Corporation
16-bit Microcontrollers with R8C CPU Core (Non Promotion), , /
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | PLQP0032GB | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATE AT 2.7V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | R8C | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 20 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F21134FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F21134FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R5F21134DFP | Renesas Electronics Corporation | Check for Price | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | R5F21134FP vs R5F21134DFP |
R5F21134FP#U0 | Renesas Electronics Corporation | Check for Price | R8C Series, 13 Group, 32P6U-A; Vcc= 2.7 to 5.5 volts, Temp= -20 to 85 C, dataflash; Package: PLQP0032GB-A | R5F21134FP vs R5F21134FP#U0 |
R5F21174SP | Renesas Electronics Corporation | Check for Price | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | R5F21134FP vs R5F21174SP |
R5F21114FP | Renesas Electronics Corporation | Check for Price | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 0.80 MM PITCH, PLASTIC, LQFP-32 | R5F21134FP vs R5F21114FP |
R5F21154DSP | Renesas Electronics Corporation | Check for Price | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | R5F21134FP vs R5F21154DSP |
The recommended oscillator crystal frequency for the R5F21134FP is 12 MHz or 16 MHz, depending on the application and clock speed requirements.
To configure the flash memory for optimal performance and endurance, it is recommended to use the flash accelerator, enable the cache, and follow the guidelines for flash programming and erasing provided in the user manual.
The maximum operating temperature range for the R5F21134FP is -40°C to +85°C, but it can be extended to -40°C to +125°C with some limitations and special considerations.
To implement a watchdog timer on the R5F21134FP, you need to configure the WDT module, set the timeout period, and enable the WDT interrupt. You can find more details in the user manual and application notes.
The R5F21134FP has several power-saving modes, including Sleep, Stop, and Hibernate modes, which can be used to reduce power consumption and extend battery life in low-power applications.