-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunctional Microcontrollers with Enhanced Functionality for Sensorless BLDC Motor Control, LQFP, /Tray/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F11BGCAFB#30 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9645
|
Newark | Mcu, 16Bit, 32Mhz, Lfqfp-48 Rohs Compliant: Yes |Renesas R5F11BGCAFB#30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$1.5700 / $1.8400 | Buy Now |
DISTI #
R5F11BGCAFB#30-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 48LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2924 In Stock |
|
$0.9581 / $1.8900 | Buy Now |
DISTI #
968-R5F11BGCAFB#30
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1F 32K 48LFQFP -40/+85C RoHS: Compliant | 1250 |
|
$1.0100 / $1.3200 | Buy Now |
DISTI #
86024048
|
Verical | MCU 16-bit RL78 CISC 32KB Flash 3.3V/5V 48-Pin LFQFP Tray RoHS: Compliant Min Qty: 231 Package Multiple: 1 Date Code: 1801 | Americas - 458 |
|
$1.6250 | Buy Now |
DISTI #
84366086
|
Verical | MCU 16-bit RL78 CISC 32KB Flash 3.3V/5V 48-Pin LFQFP Tray RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2332 | Americas - 250 |
|
$0.8060 / $0.9240 | Buy Now |
|
Rochester Electronics | RL78/G1F - Multifunctional Microcontrollers RoHS: Compliant Status: Active Min Qty: 1 | 490 |
|
$1.0400 / $1.3000 | Buy Now |
DISTI #
R5F11BGCAFB#30
|
Avnet Silica | MCU 16Bit RL78G1F RL78 CISC 32KB Flash 33V5V 48Pin LFQFP Tray (Alt: R5F11BGCAFB#30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
R5F11BGCAFB#30
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 250 |
|
$0.7550 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F11BGCAFB#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F11BGCAFB#30
Renesas Electronics Corporation
Multifunctional Microcontrollers with Enhanced Functionality for Sensorless BLDC Motor Control, LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | PLQP0048KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 1.6V @ 4MHZ | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | R5F11 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 44 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 5632 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 32 MHz | |
Supply Current-Max | 8.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The recommended power-on sequence is to apply VCC first, followed by VSS, and then the clock signal. This ensures proper initialization of the internal voltage regulator and prevents latch-up.
The clock settings can be configured using the Clock Control Register (CCR). The CCR register allows you to select the clock source, divide the clock frequency, and enable or disable the clock output.
The maximum operating frequency of the R5F11BGCAFB#30 is 32 MHz. However, the actual operating frequency may be limited by the specific application and the clock source used.
The watchdog timer can be enabled by setting the WDTEN bit in the Watchdog Timer Control Register (WTCSR). The watchdog timer can be cleared by writing a specific value to the Watchdog Timer Clear Register (WTCCR).
The NMI (Non-Maskable Interrupt) pin is used to generate a non-maskable interrupt request to the CPU. This pin is typically used for critical events that require immediate attention, such as a power failure or a system fault.