Part Details for R5F10A6EKSP#U5 by Renesas Electronics Corporation
Results Overview of R5F10A6EKSP#U5 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F10A6EKSP#U5 Information
R5F10A6EKSP#U5 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R5F10A6EKSP#U5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F10A6EKSP#U5-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 20LSSOP Min Qty: 720 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3036 | Buy Now |
DISTI #
968-R5F10A6EKSP#U5
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/F13 64K/4K SOP20 RoHS: Compliant | 788 |
|
$2.3200 / $5.5900 | Buy Now |
DISTI #
R5F10A6EKSP#U5
|
Avnet Silica | MCU 16Bit RL78F13 RL78 CISC 64KB Flash 20Pin LSSOP Tray (Alt: R5F10A6EKSP#U5) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R5F10A6EKSP#U5
R5F10A6EKSP#U5 CAD Models
R5F10A6EKSP#U5 Part Data Attributes
|
R5F10A6EKSP#U5
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
R5F10A6EKSP#U5
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |