-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F101AAASP#10 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM1732
|
Newark | Mcu, 16Bit, 32Mhz, Lssop-30 Rohs Compliant: Yes |Renesas R5F101AAASP#10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0000 / $2.1200 | Buy Now |
DISTI #
559-R5F101AAASP#10-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 30LSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1665 In Stock |
|
$0.8044 / $1.6500 | Buy Now |
DISTI #
R5F101AAASP#10
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 16KB Flash 30-Pin SSOP - Trays (Alt: R5F101AAASP#10) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.9100 | Buy Now |
DISTI #
968-R5F101AAASP#10
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 16K/2K SOP30 RoHS: Compliant | 0 |
|
$0.8030 / $0.8150 | Order Now |
DISTI #
75723640
|
Verical | MCU 16-bit RL78 CISC 16KB Flash 1.8V/2.5V/3.3V/5V 30-Pin LSSOP Tray Min Qty: 49 Package Multiple: 1 Date Code: 2343 | Americas - 1669 |
|
$0.6130 / $1.0600 | Buy Now |
DISTI #
R5F101AAASP#10
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: No Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 1669 |
|
$0.5080 / $1.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F101AAASP#10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F101AAASP#10
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LSSOP | |
Pin Count | 30 | |
Manufacturer Package Code | PLSP0030JB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F101AAASP#10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F101AAASP#10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R5F101AAASP#50 | Renesas Electronics Corporation | Check for Price | Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /Tray/Embossed tape | R5F101AAASP#10 vs R5F101AAASP#50 |