-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F1016AASP#10 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F1016AASP#10-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 20LSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4812 In Stock |
|
$0.6280 / $1.3200 | Buy Now |
DISTI #
R5F1016AASP#10
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 16KB Flash 20-Pin SSOP - Trays (Alt: R5F1016AASP#10) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.7200 | Buy Now |
DISTI #
968-R5F1016AASP#10
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 16K/2K SOP20 RoHS: Compliant | 0 |
|
$0.6270 / $0.6360 | Order Now |
|
Bristol Electronics | 2210 |
|
RFQ | ||
DISTI #
R5F1016AASP#10
|
Avnet Asia | Microcontroller 16-Bit RL78 CISC 16KB Flash 20-Pin SSOP (Alt: R5F1016AASP#10) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Cytech Systems Limited | IC MCU 16BIT 16KB FLASH 20LSSOP | 1920 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F1016AASP#10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F1016AASP#10
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LSSOP | |
Pin Count | 20 | |
Manufacturer Package Code | PLSP0020JC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES AT 4MHZ @1.6V MIN SUPPLY | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F1016AASP#10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F1016AASP#10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R5F1016ADSP#V0 | Renesas Electronics Corporation | Check for Price | Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /Tray/Embossed tape/Tube | R5F1016AASP#10 vs R5F1016ADSP#V0 |
The recommended operating voltage range for R5F1016AASP#10 is 2.7V to 5.5V.
The clock settings for R5F1016AASP#10 can be configured using the Clock Control Register (CCR) and the Clock Enable Register (CER). Refer to the user manual for detailed instructions.
The maximum clock frequency supported by R5F1016AASP#10 is 16 MHz.
The ADC on R5F1016AASP#10 can be used by configuring the ADC Control Register (ADCCR) and the ADC Data Register (ADCDR). Refer to the user manual for detailed instructions and example code.
The power consumption of R5F1016AASP#10 in sleep mode is typically around 1.5 μA.