Part Details for R5F100PLDFB#10 by Renesas Electronics Corporation
Results Overview of R5F100PLDFB#10 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F100PLDFB#10 Information
R5F100PLDFB#10 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R5F100PLDFB#10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM1729
|
Newark | Mcu, 16Bit, 32Mhz, Lfqfp-100 Rohs Compliant: Yes |Renesas R5F100PLDFB#10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9500 / $6.8200 | Buy Now |
DISTI #
559-R5F100PLDFB#10-ND
|
DigiKey | IC MCU 16BIT 512KB FLSH 100LFQFP Min Qty: 720 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2799 | Buy Now |
DISTI #
R5F100PLDFB#10
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 512KB Flash 100-Pin LQFP - Trays (Alt: R5F100PLDFB#10) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.6500 | Buy Now |
DISTI #
968-R5F100PLDFB#10
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 512K/32K QFP100 RoHS: Compliant | 720 |
|
$3.2700 / $7.3800 | Buy Now |
DISTI #
72487672
|
Verical | MCU 16-bit RL78 CISC 512KB Flash 1.8V/2.5V/3.3V/5V 100-Pin LFQFP Tray Min Qty: 13 Package Multiple: 1 Date Code: 2338 | Americas - 720 |
|
$3.3200 / $7.0800 | Buy Now |
DISTI #
R5F100PLDFB#10
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: No Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 720 |
|
$2.3200 / $7.0800 | Buy Now |
Part Details for R5F100PLDFB#10
R5F100PLDFB#10 CAD Models
R5F100PLDFB#10 Part Data Attributes
|
R5F100PLDFB#10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100PLDFB#10
Renesas Electronics Corporation
MICROCONTROLLER, CISC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F100PLDFB#10
This table gives cross-reference parts and alternative options found for R5F100PLDFB#10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F100PLDFB#10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R5F100PLAFB#10 | Renesas Electronics Corporation | $3.1507 | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, / | R5F100PLDFB#10 vs R5F100PLAFB#10 |
R5F100PLDFB#V0 | Renesas Electronics Corporation | Check for Price | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | R5F100PLDFB#10 vs R5F100PLDFB#V0 |
R5F100PLAFB#50 | Renesas Electronics Corporation | Check for Price | Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape | R5F100PLDFB#10 vs R5F100PLAFB#50 |
R5F100PLAFB#30 | Renesas Electronics Corporation | Check for Price | Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape | R5F100PLDFB#10 vs R5F100PLAFB#30 |
R5F100PLAFB#V0 | Renesas Electronics Corporation | Check for Price | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | R5F100PLDFB#10 vs R5F100PLAFB#V0 |
R5F100PLDFB | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F100PLDFB#10 vs R5F100PLDFB |
R5F100PLAFB | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F100PLDFB#10 vs R5F100PLAFB |
R5F100PLDFB#50 | Renesas Electronics Corporation | Check for Price | Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape | R5F100PLDFB#10 vs R5F100PLDFB#50 |