-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F100PLAFB#X0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F100PLAFB#X0-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 100LQFP Lead time: 30 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F100PLAFB#X0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100PLAFB#X0
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 92 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F100PLAFB#X0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F100PLAFB#X0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R5F100PLAFB#10 | Renesas Electronics Corporation | $3.1507 | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, / | R5F100PLAFB#X0 vs R5F100PLAFB#10 |
R5F100PLDFB#10 | Renesas Electronics Corporation | $3.9599 | MICROCONTROLLER, CISC | R5F100PLAFB#X0 vs R5F100PLDFB#10 |
R5F100PLDFB#V0 | Renesas Electronics Corporation | Check for Price | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | R5F100PLAFB#X0 vs R5F100PLDFB#V0 |
R5F100PLAFB#50 | Renesas Electronics Corporation | Check for Price | Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape | R5F100PLAFB#X0 vs R5F100PLAFB#50 |
R5F100PLAFB#30 | Renesas Electronics Corporation | Check for Price | Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape | R5F100PLAFB#X0 vs R5F100PLAFB#30 |
R5F100PLAFB#V0 | Renesas Electronics Corporation | Check for Price | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | R5F100PLAFB#X0 vs R5F100PLAFB#V0 |
R5F100PLDFB | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F100PLAFB#X0 vs R5F100PLDFB |
R5F100PLAFB | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F100PLAFB#X0 vs R5F100PLAFB |
R5F100PLDFB#50 | Renesas Electronics Corporation | Check for Price | Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape | R5F100PLAFB#X0 vs R5F100PLDFB#50 |
The recommended power-on sequence is to apply VCC first, followed by VCCPLL, and then the clock signal. This ensures proper initialization of the internal PLL and clock domains.
The clock settings can be configured using the Clock Control Register (CCR) and the PLL Control Register (PLLCR). Refer to the user manual for detailed information on clock configuration and settings.
The maximum operating frequency of the R5F100PLAFB#X0 is 32 MHz, but it can be overclocked up to 40 MHz with careful consideration of power consumption and thermal management.
The R5F100PLAFB#X0 has a built-in watchdog timer (WDT) that can be enabled and configured using the Watchdog Timer Control Register (WDTCR). The WDT can be used to reset the device in case of a software fault or hang-up.
The NMI (Non-Maskable Interrupt) pin is used to generate a non-maskable interrupt that can be used to handle critical system events, such as a system reset or a fault condition.