Part Details for R5F100PLAFB#50 by Renesas Electronics Corporation
Results Overview of R5F100PLAFB#50 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F100PLAFB#50 Information
R5F100PLAFB#50 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R5F100PLAFB#50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F100PLAFB#50-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 100LQFP Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0377 | Buy Now |
DISTI #
R5F100PLAFB#50
|
Avnet Americas | RL78/G13 512K/32K 100LFQFP(14X14) - Tape and Reel (Alt: R5F100PLAFB#50) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.4300 | Buy Now |
DISTI #
968-R5F100PLAFB#50
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 512K/32K QFP100 RoHS: Compliant | 0 |
|
$3.0300 | Order Now |
Part Details for R5F100PLAFB#50
R5F100PLAFB#50 CAD Models
R5F100PLAFB#50 Part Data Attributes
|
R5F100PLAFB#50
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100PLAFB#50
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFQFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F100PLAFB#50
This table gives cross-reference parts and alternative options found for R5F100PLAFB#50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F100PLAFB#50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R5F100PLAFB#10 | Renesas Electronics Corporation | $3.1507 | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, / | R5F100PLAFB#50 vs R5F100PLAFB#10 |
R5F100PLDFB#10 | Renesas Electronics Corporation | $3.9599 | MICROCONTROLLER, CISC | R5F100PLAFB#50 vs R5F100PLDFB#10 |
R5F100PLDFB#V0 | Renesas Electronics Corporation | Check for Price | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | R5F100PLAFB#50 vs R5F100PLDFB#V0 |
R5F100PLAFB#30 | Renesas Electronics Corporation | Check for Price | Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape | R5F100PLAFB#50 vs R5F100PLAFB#30 |
R5F100PLAFB#V0 | Renesas Electronics Corporation | Check for Price | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | R5F100PLAFB#50 vs R5F100PLAFB#V0 |
R5F100PLDFB | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F100PLAFB#50 vs R5F100PLDFB |
R5F100PLAFB | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F100PLAFB#50 vs R5F100PLAFB |
R5F100PLDFB#50 | Renesas Electronics Corporation | Check for Price | Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape | R5F100PLAFB#50 vs R5F100PLDFB#50 |
R5F100PLAFB#50 Frequently Asked Questions (FAQ)
-
The recommended oscillator frequency for the R5F100PLAFB#50 is 4 MHz to 32 MHz, with a typical frequency of 16 MHz.
-
The clock settings can be configured using the Clock Control Register (CCR) and the System Clock Control Register (SCCR). Refer to the datasheet and the Renesas Electronics Corporation's application notes for detailed instructions.
-
The maximum operating temperature range for the R5F100PLAFB#50 is -40°C to +85°C.
-
The R5F100PLAFB#50 has a built-in watchdog timer (WDT) that can be enabled and configured using the Watchdog Timer Control Register (WDTCR). Refer to the datasheet for detailed instructions.
-
The maximum current consumption of the R5F100PLAFB#50 is approximately 15 mA at 16 MHz operation with all peripherals enabled.