-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F100JCGFA#10 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F100JCGFA#10-ND
|
DigiKey | 16BIT MCU RL78/G13 32K 52LQFP -4 Min Qty: 1280 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3682 | Buy Now |
DISTI #
R5F100JCGFA#10
|
Avnet Americas | 16BIT MCU RL78/G13 32K 52LQFP -40/+105C - Trays (Alt: R5F100JCGFA#10) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.5300 | Buy Now |
DISTI #
968-R5F100JCGFA#10
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 32K/2K QFP52 RoHS: Compliant | 0 |
|
$1.3400 / $1.3700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F100JCGFA#10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100JCGFA#10
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 52 | |
Manufacturer Package Code | PLQP0052JA | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |
This table gives cross-reference parts and alternative options found for R5F100JCGFA#10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F100JCGFA#10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R5F100JCAFA#30 | Renesas Electronics Corporation | $1.5160 | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | R5F100JCGFA#10 vs R5F100JCAFA#30 |
R5F100JCDFA#X0 | Renesas Electronics Corporation | Check for Price | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | R5F100JCGFA#10 vs R5F100JCDFA#X0 |
R5F100JCAFA | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F100JCGFA#10 vs R5F100JCAFA |