Part Details for R5F100GHGFB#50 by Renesas Electronics Corporation
Results Overview of R5F100GHGFB#50 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F100GHGFB#50 Information
R5F100GHGFB#50 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R5F100GHGFB#50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F100GHGFB#50-ND
|
DigiKey | IC MCU 16BIT 192KB FLASH 48LFQFP Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6842 | Buy Now |
DISTI #
R5F100GHGFB#50
|
Avnet Americas | RL78/G13 192K/16K 48LFQFP(7X7) - Tape and Reel (Alt: R5F100GHGFB#50) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.9200 | Buy Now |
DISTI #
968-R5F100GHGFB#50
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 192K/16K QFP48 RoHS: Compliant | 0 |
|
$1.6700 / $1.6800 | Order Now |
DISTI #
R5F100GHGFB#50
|
EBV Elektronik | RL78G13 192K16K 48LFQFP7X7 (Alt: R5F100GHGFB#50) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for R5F100GHGFB#50
R5F100GHGFB#50 CAD Models
R5F100GHGFB#50 Part Data Attributes
|
R5F100GHGFB#50
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100GHGFB#50
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFQFP | |
Pin Count | 48 | |
Manufacturer Package Code | PLQP0048KL | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |
Alternate Parts for R5F100GHGFB#50
This table gives cross-reference parts and alternative options found for R5F100GHGFB#50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F100GHGFB#50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R5F100GHGFB#30 | Renesas Electronics Corporation | Check for Price | Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape | R5F100GHGFB#50 vs R5F100GHGFB#30 |