Part Details for R5F100GHAFB#V0 by Renesas Electronics Corporation
Results Overview of R5F100GHAFB#V0 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F100GHAFB#V0 Information
R5F100GHAFB#V0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R5F100GHAFB#V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RL78/G13 - Low Power, High Function Microcontrollers for General Purpose Applications ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 21 |
|
$2.9000 / $3.6200 | Buy Now |
Part Details for R5F100GHAFB#V0
R5F100GHAFB#V0 CAD Models
R5F100GHAFB#V0 Part Data Attributes
|
R5F100GHAFB#V0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100GHAFB#V0
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 48 | |
Manufacturer Package Code | PLQP0048KF | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 44 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 16384 | |
ROM (words) | 196608 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F100GHAFB#V0
This table gives cross-reference parts and alternative options found for R5F100GHAFB#V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F100GHAFB#V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R5F100GHGFB#10 | Renesas Electronics Corporation | Check for Price | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, / | R5F100GHAFB#V0 vs R5F100GHGFB#10 |
R5F100GHAFB | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F100GHAFB#V0 vs R5F100GHAFB |
R5F100GHAFB#V0 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the R5F100GHAFB#V0 is 2.7V to 5.5V, with a typical voltage of 3.3V.
-
The clock settings for the R5F100GHAFB#V0 can be configured using the Clock Generator (CG) module. The CG module allows you to select the clock source, divide the clock frequency, and enable/disable the clock output. Refer to the datasheet and the Renesas Electronics Corporation's application notes for detailed instructions.
-
The maximum frequency of the R5F100GHAFB#V0 is 32 MHz, which can be achieved using the internal high-speed oscillator (HOCO) or an external clock source.
-
The R5F100GHAFB#V0 has several low-power modes, including Sleep, Stop, and Hibernate modes. These modes can be implemented using the Power Management (PM) module. The PM module allows you to control the power consumption of the device by shutting down or reducing the clock frequency of various peripherals and modules. Refer to the datasheet and the Renesas Electronics Corporation's application notes for detailed instructions.
-
The R5F100GHAFB#V0 has a maximum of 256 KB of flash memory, which can be used to store program code and data.