-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F100GHAFB#30 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9542
|
Newark | Mcu, 16Bit, 32Mhz, Lfqfp-48 Rohs Compliant: Yes |Renesas R5F100GHAFB#30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 239 |
|
$1.3600 / $2.2700 | Buy Now |
DISTI #
R5F100GHAFB#30-ND
|
DigiKey | IC MCU 16BIT 192KB FLASH 48LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2355 In Stock |
|
$1.3625 / $2.2700 | Buy Now |
DISTI #
968-R5F100GHAFB#30
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 192K 48LFQFP -40/+85C RoHS: Compliant | 7282 |
|
$1.3600 / $2.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F100GHAFB#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100GHAFB#30
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFQFP | |
Pin Count | 48 | |
Manufacturer Package Code | PLQP0048KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |
This table gives cross-reference parts and alternative options found for R5F100GHAFB#30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F100GHAFB#30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R5F100GHGFB#10 | Renesas Electronics Corporation | Check for Price | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, / | R5F100GHAFB#30 vs R5F100GHGFB#10 |
R5F100GHAFB | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F100GHAFB#30 vs R5F100GHAFB |
The recommended oscillator frequency for the R5F100GHAFB#30 is 32.768 kHz for the low-speed oscillator (LOSC) and 12 MHz to 24 MHz for the high-speed oscillator (HOSC).
The clock settings can be configured using the Clock Control Register (CCR) and the Clock Source Select Register (CSSR). Refer to the datasheet and the Renesas Electronics Corporation's application notes for detailed instructions.
The maximum operating temperature range for the R5F100GHAFB#30 is -40°C to +85°C.
The R5F100GHAFB#30 has a built-in watchdog timer (WDT) that can be enabled and configured using the Watchdog Timer Control Register (WDTCR) and the Watchdog Timer Counter Register (WDTCTR). Refer to the datasheet for detailed instructions.
The maximum current consumption of the R5F100GHAFB#30 varies depending on the operating mode and frequency. Refer to the datasheet for detailed current consumption specifications.