-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F100GAAFB#30 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9535
|
Newark | Mcu, 16Bit, 32Mhz, Lfqfp-48 Rohs Compliant: Yes |Renesas R5F100GAAFB#30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
R5F100GAAFB#30-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 48LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
906 In Stock |
|
$0.9248 / $1.7200 | Buy Now |
DISTI #
968-R5F100GAAFB#30
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 16K 48LFQFP -40/+85C RoHS: Compliant | 1486 |
|
$0.8580 / $1.7200 | Buy Now |
|
NexGen Digital | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F100GAAFB#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100GAAFB#30
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFQFP | |
Pin Count | 48 | |
Manufacturer Package Code | PLQP0048KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |
This table gives cross-reference parts and alternative options found for R5F100GAAFB#30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F100GAAFB#30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R5F100GADFB#30 | Renesas Electronics Corporation | Check for Price | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | R5F100GAAFB#30 vs R5F100GADFB#30 |
R5F100GADFB#X0 | Renesas Electronics Corporation | Check for Price | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | R5F100GAAFB#30 vs R5F100GADFB#X0 |
The recommended operating voltage range for R5F100GAAFB#30 is 2.7V to 5.5V.
The clock settings for R5F100GAAFB#30 can be configured using the Clock Control Register (CCR) and the Clock Source Select Register (CSSR). Refer to the datasheet for specific register settings.
The maximum clock frequency supported by R5F100GAAFB#30 is 32 MHz.
The ADC on R5F100GAAFB#30 can be used by configuring the ADC Control Register (ADCCR) and the ADC Data Register (ADCDR). Refer to the datasheet for specific register settings and conversion procedures.
The Watchdog Timer (WDT) on R5F100GAAFB#30 is used to reset the microcontroller in case of a software fault or hang-up. It can be configured to generate a reset signal if the timer is not cleared within a specified time period.