-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /Tray/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F100AEASP#30 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9526
|
Newark | Mcu, 16Bit, 32Mhz, Lssop-30 Rohs Compliant: Yes |Renesas R5F100AEASP#30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1240 |
|
$0.9850 / $1.9400 | Buy Now |
DISTI #
R5F100AEASP#30-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 30LSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1655 In Stock |
|
$1.0186 / $1.9400 | Buy Now |
DISTI #
968-R5F100AEASP#30
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 64K 30LSSOP -40/+85C RoHS: Compliant | 681 |
|
$0.9500 / $1.9400 | Buy Now |
DISTI #
71241576
|
Verical | MCU 16-bit RL78 CISC 64KB Flash 1.8V/2.5V/3.3V/5V 30-Pin LSSOP T/R/Tray RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2332 | Americas - 48 |
|
$1.3700 | Buy Now |
DISTI #
R5F100AEASP#30
|
Avnet Silica | MCU 16Bit RL78G13 RL78 CISC 64KB Flash 16V to 55V 30Pin LSSOP Tray (Alt: R5F100AEASP#30) RoHS: Compliant Min Qty: 1260 Package Multiple: 210 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F100AEASP#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100AEASP#30
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LSSOP | |
Pin Count | 30 | |
Manufacturer Package Code | PLSP0030JB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F100AEASP#30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F100AEASP#30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R5F100AEASP#10 | Renesas Electronics Corporation | Check for Price | Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, / | R5F100AEASP#30 vs R5F100AEASP#10 |
The maximum operating frequency of the R5F100AEASP#30 is 32 MHz.
The R5F100AEASP#30 has 128 KB of flash memory.
The minimum operating voltage of the R5F100AEASP#30 is 2.7 V.
No, the R5F100AEASP#30 does not have built-in USB support.
The R5F100AEASP#30 comes in a 48-pin LQFP (Low-Profile Quad Flat Package) package.