Part Details for R5F100AAGSP#30 by Renesas Electronics Corporation
Results Overview of R5F100AAGSP#30 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F100AAGSP#30 Information
R5F100AAGSP#30 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R5F100AAGSP#30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9522
|
Newark | Mcu, 16Bit, 32Mhz, Lssop-30 Rohs Compliant: Yes |Renesas R5F100AAGSP#30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 420 |
|
$0.8280 / $1.5700 | Buy Now |
DISTI #
R5F100AAGSP#30-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 30LSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
840 In Stock |
|
$0.8287 / $1.5700 | Buy Now |
DISTI #
968-R5F100AAGSP#30
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 16K 30LSSOP -40/+105C RoHS: Compliant | 1250 |
|
$0.8280 / $1.5700 | Buy Now |
DISTI #
72487346
|
Verical | MCU 16-bit RL78 CISC 16KB Flash 2.5V/3.3V/5V 30-Pin LSSOP T/R/Tray Min Qty: 42 Package Multiple: 1 Date Code: 2315 | Americas - 1255 |
|
$0.7150 / $1.3100 | Buy Now |
DISTI #
R5F100AAGSP#30
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 1255 |
|
$0.7650 / $1.6100 | Buy Now |
Part Details for R5F100AAGSP#30
R5F100AAGSP#30 CAD Models
R5F100AAGSP#30 Part Data Attributes
|
R5F100AAGSP#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100AAGSP#30
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LSSOP | |
Pin Count | 30 | |
Manufacturer Package Code | PLSP0030JB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |