Part Details for R5ABLKREDEF0 by TE Connectivity
Results Overview of R5ABLKREDEF0 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5ABLKREDEF0 Information
R5ABLKREDEF0 by TE Connectivity is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for R5ABLKREDEF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rocker Switch, DPST , ON-OFF , 20A, 125V AC, QC 0.250", R5 Series | E-Switch R5ABLKREDEF0 RoHS: Compliant | 0 |
|
$1.0800 / $2.5900 | Buy Now |