Part Details for R573403300 by Radiall
Results Overview of R573403300 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R573403300 Information
R573403300 by Radiall is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for R573403300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573403300-ND
|
DigiKey | SP3T RAMSES SMA 18GHZ NORMALLY O Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$815.0900 / $922.1300 | Buy Now |
DISTI #
R573403300
|
Avnet Americas | SP3T Ramses SMA 18GHz Normally open 28Vdc Pins Terminals - Bulk (Alt: R573403300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$520.9096 / $708.9328 | Buy Now |
DISTI #
501-R573403300
|
Mouser Electronics | Coaxial Switches SP3T Ramses SMA 18GHz Normally open 28Vdc Pins Terminals RoHS: Compliant | 0 |
|
$927.6600 | Order Now |
DISTI #
R573403300
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |