Part Details for R5524N002A-TR-FE by Nisshinbo Micro Devices
Results Overview of R5524N002A-TR-FE by Nisshinbo Micro Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5524N002A-TR-FE Information
R5524N002A-TR-FE by Nisshinbo Micro Devices is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for R5524N002A-TR-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5524N002A-TR-FE-ND
|
DigiKey | USB NCH HIGH-SIDE SWITCH IC Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3466 / $0.3681 | Buy Now |
DISTI #
R5524N002A-TR-FE
|
Avnet Americas | USB HIGH-SIDE POWER SWITCH / LOAD SWITCH - Tape and Reel (Alt: R5524N002A-TR-FE) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3578 | Buy Now |
DISTI #
848-R5524N002ATRFE
|
Mouser Electronics | Power Switch ICs - Power Distribution USB High-side Switch IC RoHS: Compliant | 2009 |
|
$0.3520 / $1.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3663 / $0.5340 | Buy Now |
DISTI #
87172197
|
Verical | Hi Side Single 5.5V 0.65A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 118 Package Multiple: 1 | Americas - 2725 |
|
$0.5590 / $1.3100 | Buy Now |
DISTI #
R5524N002A-TR-FE
|
Chip One Stop | Semiconductors pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2725 |
|
$0.2970 / $1.3100 | Buy Now |
Part Details for R5524N002A-TR-FE
R5524N002A-TR-FE CAD Models
R5524N002A-TR-FE Part Data Attributes
|
R5524N002A-TR-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R5524N002A-TR-FE
Nisshinbo Micro Devices
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
R5524N002A-TR-FE Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern can be found in the Nisshinbo Micro Devices' application note AN-XXXX, which provides detailed guidelines for optimal performance and thermal management.
-
To ensure thermal stability, it's essential to provide adequate heat sinking, such as a thermal pad or heat sink, and ensure good airflow around the device. Additionally, follow the recommended operating conditions and avoid exceeding the maximum junction temperature (Tj) specified in the datasheet.
-
The recommended input and output capacitors can be found in the datasheet's application circuit diagram or in the Nisshinbo Micro Devices' application note AN-XXXX. Typically, X5R or X7R ceramic capacitors with a capacitance value of 10uF to 22uF are suitable for input and output filtering.
-
To troubleshoot issues, start by verifying the PCB layout and component values against the recommended application circuit. Check for any signs of overheating, and ensure that the input and output capacitors are properly connected. Use an oscilloscope to monitor the output voltage and current, and consult the datasheet's troubleshooting section or contact Nisshinbo Micro Devices' technical support for further assistance.
-
Yes, to minimize EMI and ensure EMC compliance, follow the recommended PCB layout and shielding guidelines, and use proper filtering and decoupling techniques. Additionally, ensure that the device is operated within the specified frequency range and that the output voltage is properly filtered to reduce electromagnetic radiation.