-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 16A I(D), 500V, 0.325ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FM, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5016FNX by ROHM Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5016FNX-ND
|
DigiKey | MOSFET N-CH 500V 16A TO220FM Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
755-R5016FNX
|
Mouser Electronics | MOSFETs Trans MOSFET N-CH 500V 16A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
59869789
|
Verical | Trans MOSFET N-CH Si 500V 16A 3-Pin(3+Tab) TO-220FM Bulk RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2101 | Americas - 438 |
|
$7.9772 | Buy Now |
|
Quest Components | 350 |
|
$3.5013 / $6.3660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5016FNX
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R5016FNX
ROHM Semiconductor
Power Field-Effect Transistor, 16A I(D), 500V, 0.325ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FM, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220FM, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 17.1 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.325 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 64 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for R5016FNX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5016FNX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TK16A55D | Toshiba America Electronic Components | Check for Price | TRANSISTOR 16 A, 550 V, 0.33 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, 2-10U1S, SC-67, TO-220SIS, 3 PIN, FET General Purpose Power | R5016FNX vs TK16A55D |
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
To ensure stable output voltage regulation, it's essential to follow the recommended capacitor selection and placement guidelines in the datasheet. Additionally, ensure that the input voltage is within the recommended range, and the output capacitor has a low ESR to minimize voltage ripple.
Although not explicitly stated in the datasheet, ROHM recommends keeping the input voltage ripple below 1% of the nominal input voltage to ensure stable operation and prevent oscillations.
While the R5016FNX has a maximum operating temperature of 125°C, it's essential to consider the derating curves and thermal management guidelines in the datasheet to ensure reliable operation in high-temperature environments. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature.
To troubleshoot oscillations or instability issues, check the input voltage, output voltage, and output current waveforms using an oscilloscope. Ensure that the input and output capacitors meet the recommended specifications, and the PCB layout follows the recommended guidelines. Also, verify that the feedback resistors are correctly selected and placed.