Part Details for R5-A-BLK-ORG-C-F-0 by E-Switch Inc
Results Overview of R5-A-BLK-ORG-C-F-0 by E-Switch Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5-A-BLK-ORG-C-F-0 Information
R5-A-BLK-ORG-C-F-0 by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for R5-A-BLK-ORG-C-F-0
R5-A-BLK-ORG-C-F-0 CAD Models
R5-A-BLK-ORG-C-F-0 Part Data Attributes
|
R5-A-BLK-ORG-C-F-0
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R5-A-BLK-ORG-C-F-0
E-Switch Inc
Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Color | ORANGE | |
Actuator Length | 0.306 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | APPROVALS:UL, CSA, VDE | |
Body Breadth | 21.59 mm | |
Body Color | BLACK | |
Body Height | 28.9052 mm | |
Body Length or Diameter | 35.9918 mm | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.386 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for R5-A-BLK-ORG-C-F-0
This table gives cross-reference parts and alternative options found for R5-A-BLK-ORG-C-F-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5-A-BLK-ORG-C-F-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R5BBLKGRNAF1 | E-Switch Inc | $4.0150 | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | R5-A-BLK-ORG-C-F-0 vs R5BBLKGRNAF1 |
R5-A-WHT-ORG-A-F-0 | E-Switch Inc | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | R5-A-BLK-ORG-C-F-0 vs R5-A-WHT-ORG-A-F-0 |
R5-B-BLK-YEL-A-F-1 | E-Switch Inc | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | R5-A-BLK-ORG-C-F-0 vs R5-B-BLK-YEL-A-F-1 |
R5-A-WHT-ORG-B-F-0 | E-Switch Inc | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | R5-A-BLK-ORG-C-F-0 vs R5-A-WHT-ORG-B-F-0 |
R5-A-WHT-RED-B-F-0 | E-Switch Inc | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | R5-A-BLK-ORG-C-F-0 vs R5-A-WHT-RED-B-F-0 |
R5-A-BLK-BLK-C-F-0 | E-Switch Inc | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | R5-A-BLK-ORG-C-F-0 vs R5-A-BLK-BLK-C-F-0 |
R5BBLKGRNAF2 | E-Switch Inc | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | R5-A-BLK-ORG-C-F-0 vs R5BBLKGRNAF2 |
R5-B-WHT-RED-A-F-1 | E-Switch Inc | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | R5-A-BLK-ORG-C-F-0 vs R5-B-WHT-RED-A-F-1 |
R5-A-BLK-ORG-A-F-0 | E-Switch Inc | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | R5-A-BLK-ORG-C-F-0 vs R5-A-BLK-ORG-A-F-0 |
R5-A-BLK-RED-A-F-0 | E-Switch Inc | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | R5-A-BLK-ORG-C-F-0 vs R5-A-BLK-RED-A-F-0 |