Part Details for R4FZ by Switchcraft Conxall
Results Overview of R4FZ by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R4FZ Information
R4FZ by Switchcraft Conxall is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for R4FZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC2544-ND
|
DigiKey | CONN PLUG FMALE XLR 4POS SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
22 In Stock |
|
$10.7800 / $16.7200 | Buy Now |
DISTI #
502-R4F
|
Mouser Electronics | XLR Connectors RA FEMALE 4P CAB RoHS: Compliant | 95 |
|
$10.0300 / $14.0300 | Buy Now |
|
Onlinecomponents.com | Conn XLR Connector F 4 POS RA Cable Mount 4 Terminal 1 Port RoHS: Compliant |
130 In Stock |
|
$8.9600 / $13.5900 | Buy Now |
DISTI #
67003983
|
Verical | Conn XLR Connector F 4 POS RA Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2313 | Americas - 130 |
|
$12.1290 / $17.6670 | Buy Now |
DISTI #
R4FZ
|
TTI | XLR Connectors RA FEMALE 4P CAB RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$8.9600 / $11.7100 | Buy Now |
|
Master Electronics | Conn XLR Connector F 4 POS RA Cable Mount 4 Terminal 1 Port RoHS: Compliant |
130 In Stock |
|
$8.9600 / $13.5900 | Buy Now |
Part Details for R4FZ
R4FZ CAD Models
R4FZ Part Data Attributes
|
R4FZ
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
R4FZ
Switchcraft Conxall
Audio/RCA Connector, 4 Pole(s), Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | LATCHED | |
Body/Shell Style | PLUG | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE |