Part Details for R4F24268NVFQV by Renesas Electronics Corporation
Results Overview of R4F24268NVFQV by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R4F24268NVFQV Information
R4F24268NVFQV by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R4F24268NVFQV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R4F24268NVFQV-ND
|
DigiKey | IC MCU 16BIT 256KB FLSH 144LFQFP Min Qty: 120 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$14.7536 | Buy Now |
DISTI #
R4F24268NVFQV
|
Avnet Americas | MCU 16-bit H8S CISC 256KB Flash 3.3V 144-Pin LQFP Tray - Trays (Alt: R4F24268NVFQV) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$13.5600 | Buy Now |
DISTI #
968-R4F24268NVFQV
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 3V 256K Pb-free 144-LQFP RoHS: Compliant | 0 |
|
Order Now |
Part Details for R4F24268NVFQV
R4F24268NVFQV CAD Models
R4F24268NVFQV Part Data Attributes
|
R4F24268NVFQV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R4F24268NVFQV
Renesas Electronics Corporation
Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LQFP-144 | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 116 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 49152 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
R4F24268NVFQV Frequently Asked Questions (FAQ)
-
The recommended oscillator crystal frequency for the R4F24268NVFQV is 12 MHz or 16 MHz, depending on the specific application and clock speed requirements.
-
To configure the flash memory for optimal performance and endurance, it is recommended to use the Renesas Flash Development Toolkit (FDT) and follow the guidelines provided in the R4F24268NVFQV user manual and application notes.
-
The power consumption characteristics of the R4F24268NVFQV vary depending on the operating mode, clock speed, and peripheral usage. Refer to the datasheet and application notes for detailed power consumption tables and graphs.
-
To implement secure boot and firmware encryption on the R4F24268NVFQV, use the Renesas Secure Firmware Development Kit (SFDK) and follow the guidelines provided in the user manual and application notes.
-
The built-in ADC and DAC peripherals on the R4F24268NVFQV have limitations and considerations such as sampling rates, resolution, and noise tolerance. Refer to the datasheet and application notes for detailed information on using these peripherals effectively.