-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPST, On-off, Rocker Actuator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R4BBLKBLKYELEF1 by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9051
|
Newark | Ea Rohs Compliant: Yes |E-Switch R4BBLKBLKYELEF1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.4400 | Buy Now |
DISTI #
R4BBLKBLKYELEF1-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
4 In Stock |
|
$1.7057 / $2.6500 | Buy Now |
DISTI #
612-R4BBLKBLKYELEF1
|
Mouser Electronics | Rocker Switches 15A 250V SPST On-(Off) Neon Bulb RoHS: Compliant | 0 |
|
$1.7000 / $2.6500 | Order Now |
|
Quest Components | SWITCH,ROCKER | 29 |
|
$1.5413 / $3.0825 | Buy Now |
|
Quest Components | SWITCH,ROCKER (Also Known As: R4-B-BLK-BLK-YEL-E-F-1) | 29 |
|
$1.5413 / $3.0825 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R4BBLKBLKYELEF1
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R4BBLKBLKYELEF1
E-Switch Inc
Rocker Switch, SPST, On-off, Rocker Actuator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.347 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | DOT ILLUMINATED YELLOW LENS | |
Body Breadth | 10.5918 mm | |
Body Color | BLACK | |
Body Height | 16.9926 mm | |
Body Length or Diameter | 27.1018 mm | |
Center Contact Plating | SILVER OVER NICKEL | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER OVER NICKEL | |
Illumination | LAMP | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.394 inch | |
Terminal Material | COPPER ALLOY |
This table gives cross-reference parts and alternative options found for R4BBLKBLKYELEF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R4BBLKBLKYELEF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R4JBLKGILEF1 | E-Switch Inc | $1.8069 | Rocker Switch, SPST, On-off, Rocker Actuator | R4BBLKBLKYELEF1 vs R4JBLKGILEF1 |
R4BBLKBLKREDFF1 | E-Switch Inc | $2.0300 | Rocker Switch, SPST, On-off, Rocker Actuator | R4BBLKBLKYELEF1 vs R4BBLKBLKREDFF1 |
R4BBLKBLKGRNEF3 | E-Switch Inc | $2.3800 | Rocker Switch, SPST, On-off, Rocker Actuator | R4BBLKBLKYELEF1 vs R4BBLKBLKGRNEF3 |
R4JBLKRILEF4 | E-Switch Inc | $2.4999 | Rocker Switch, SPST, On-off, Rocker Actuator | R4BBLKBLKYELEF1 vs R4JBLKRILEF4 |
R4BBLKBLKYELEF4 | E-Switch Inc | $3.3300 | Rocker Switch, SPST, On-off, Rocker Actuator | R4BBLKBLKYELEF1 vs R4BBLKBLKYELEF4 |
R4BBLKBLKREDEF3 | E-Switch Inc | $3.3300 | Rocker Switch, SPST, On-off, Rocker Actuator | R4BBLKBLKYELEF1 vs R4BBLKBLKREDEF3 |
R4JBLKRILEF2 | E-Switch Inc | $4.1600 | Rocker Switch, SPST, On-off, Rocker Actuator | R4BBLKBLKYELEF1 vs R4JBLKRILEF2 |
R4BBLKBLKREDEF1 | E-Switch Inc | Check for Price | Rocker Switch, SPST, On-off, Rocker Actuator | R4BBLKBLKYELEF1 vs R4BBLKBLKREDEF1 |