Part Details for R46KF310050M1M by Nissei Electric Co Ltd
Results Overview of R46KF310050M1M by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R46KF310050M1M Information
R46KF310050M1M by Nissei Electric Co Ltd is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for R46KF310050M1M
R46KF310050M1M CAD Models
R46KF310050M1M Part Data Attributes
|
R46KF310050M1M
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R46KF310050M1M
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for R46KF310050M1M
This table gives cross-reference parts and alternative options found for R46KF310050M1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KF310050M1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R46KF3100JPM1M | KEMET Corporation | $0.2785 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | R46KF310050M1M vs R46KF3100JPM1M |
R46KF310000M1M | Nissei Electric Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | R46KF310050M1M vs R46KF310000M1M |
R46KF3100DQM1M | Nissei Electric Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | R46KF310050M1M vs R46KF3100DQM1M |
R46KF310040M1M | Nissei Electric Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | R46KF310050M1M vs R46KF310040M1M |