Part Details for R451002.MR by Littelfuse Inc
Results Overview of R451002.MR by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R451002.MR Information
R451002.MR by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for R451002.MR
R451002.MR CAD Models
R451002.MR Part Data Attributes
|
R451002.MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
R451002.MR
Littelfuse Inc
Electric Fuse, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for R451002.MR
This table gives cross-reference parts and alternative options found for R451002.MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R451002.MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0451002.MRSN | Littelfuse Inc | $0.9685 | Electric Fuse, Very Fast Blow, 2A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT | R451002.MR vs 0451002.MRSN |
0448002. | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | R451002.MR vs 0448002. |
0453002.NR | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | R451002.MR vs 0453002.NR |
R451002.NRL | Littelfuse Inc | Check for Price | Electric Fuse, ROHS COMPLIANT | R451002.MR vs R451002.NRL |