Part Details for R451.100NRL by Littelfuse Inc
Results Overview of R451.100NRL by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R451.100NRL Information
R451.100NRL by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for R451.100NRL
R451.100NRL CAD Models
R451.100NRL Part Data Attributes
|
R451.100NRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
R451.100NRL
Littelfuse Inc
Electric Fuse, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for R451.100NRL
This table gives cross-reference parts and alternative options found for R451.100NRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R451.100NRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0451.100MRL | Littelfuse Inc | $1.3046 | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | R451.100NRL vs 0451.100MRL |
0453.100MR | Littelfuse Inc | $2.0800 | Electric Fuse, Very Fast Blow, 0.1A, 50A (IR), NANO, | R451.100NRL vs 0453.100MR |
0451.100NRL | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | R451.100NRL vs 0451.100NRL |
0453.100NR | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.1A, 50A (IR), NANO, | R451.100NRL vs 0453.100NR |
0451.100NRSN | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.1A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT | R451.100NRL vs 0451.100NRSN |
R451.100NR | Littelfuse Inc | Check for Price | Electric Fuse, CHIP | R451.100NRL vs R451.100NR |
R451.100L | Littelfuse Inc | Check for Price | Electric Fuse, CHIP, ROHS, COMPLIANT | R451.100NRL vs R451.100L |