Part Details for R413W368050P0K by KEMET Corporation
Results Overview of R413W368050P0K by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R413W368050P0K Information
R413W368050P0K by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for R413W368050P0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK2897
|
Newark | Suppression Cap, 0.68Uf, Y2, 300Vac Rohs Compliant: Yes |Kemet R413W368050P0K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 427 |
|
$2.3300 / $4.6100 | Buy Now |
DISTI #
399-R413W368050P0K-ND
|
DigiKey | CAP FILM 0.68UF 10% 1.2KVDC RAD Min Qty: 1 Lead time: 26 Weeks Container: Tray |
216 In Stock |
|
$1.6941 / $4.1900 | Buy Now |
DISTI #
80-R413W368050P0K
|
Mouser Electronics | Safety Capacitors 300VAC 1200V 0.68 uF 10% 125C LS= =37.5mm THB Grd IIB AEC-Q200 RoHS: Compliant | 648 |
|
$1.6900 / $4.1900 | Buy Now |
DISTI #
KFO12130
|
Rutronik | FF 680nF 300Vac 10% Y2 P37,5 MKP RoHS: Compliant Min Qty: 216 Package Multiple: 216 Container: Tray |
Stock DE - 432 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.7000 / $1.8200 | Buy Now |
DISTI #
R413W368050P0K
|
Avnet Abacus | R41P Film Metal Polypropyl Automotive Safety068 uF 10 300 VAC X1Y2 1200 VDC 125C Lead Spacing 375mm (Alt: R413W368050P0K) RoHS: Compliant Min Qty: 648 Package Multiple: 216 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R413W368050P0K
R413W368050P0K CAD Models
R413W368050P0K Part Data Attributes
|
R413W368050P0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413W368050P0K
KEMET Corporation
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24 mm | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |