-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, 7120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R413I16800000K by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9587
|
Newark | 6800 P 300Vv |Kemet R413I16800000K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1730 / $0.1890 | Buy Now |
DISTI #
399-R413I16800000K-ND
|
DigiKey | CAP FILM 6800PF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
3955 In Stock |
|
$0.2074 / $0.6800 | Buy Now |
DISTI #
R413I16800000K
|
Avnet Americas | Safety Capacitor, 6800 pF, 300 VAC, 300 VAC, ? 10%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R413I16800000K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1661 / $0.1695 | Buy Now |
DISTI #
80-R413I16800000K
|
Mouser Electronics | Safety Capacitors 1kV 0.0068uF 110C LS=15mm AEC-Q200 RoHS: Compliant | 6548 |
|
$0.2070 / $0.6800 | Buy Now |
DISTI #
R413I16800000K
|
Avnet Abacus | Safety Capacitor 6800 pF 300 VAC 300 VAC 10 X1 Y2 Metallized PP Radial Box 2 Pin Through Hole (Alt: R413I16800000K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
R413I16800000K
|
Avnet Asia | Safety Capacitor, 6800 pF, 300 VAC, 300 VAC, ? 10%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413I16800000K) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.1118 / $0.1259 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R413I16800000K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R413I16800000K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, 7120, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1/Y2 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
The recommended land pattern for the R413I16800000K capacitor is a rectangular pad with a minimum size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and minimizes the risk of solder bridging.
The R413I16800000K capacitor is designed for high-frequency applications and exhibits low equivalent series resistance (ESR) and equivalent series inductance (ESL). It is suitable for use in high-frequency circuits up to 1 GHz, making it an excellent choice for RF and microwave applications.
The R413I16800000K capacitor is rated for operation up to 125°C, making it suitable for use in high-temperature environments. However, it's essential to consider the derating curves and ensure that the capacitor is operated within its specified temperature range to maintain reliability and performance.
The recommended soldering profile for the R413I16800000K capacitor is a peak temperature of 260°C, with a dwell time of 10-30 seconds. It's essential to follow the recommended soldering profile to prevent damage to the capacitor and ensure reliable operation.
Yes, the R413I16800000K capacitor is sensitive to moisture and humidity. It's essential to store the capacitors in a dry, cool place, and handle them with care to prevent damage. It's also recommended to follow the recommended packaging and shipping guidelines to prevent mechanical stress and damage during transportation.