Part Details for R411811121 by Radiall
Results Overview of R411811121 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R411811121 Information
R411811121 by Radiall is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for R411811121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R411811121-ND
|
DigiKey | ATTENUATOR: SMA.75 11DB 18GHZ 2W Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.4900 | Buy Now |
DISTI #
R411811121
|
Avnet Americas | - Bulk (Alt: R411811121) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$64.2988 / $96.1992 | Buy Now |
DISTI #
501-R411811121
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: SMA.75 11DB 18GHZ 2W 50ohms RoHS: Compliant | 0 |
|
$113.6000 / $122.2300 | Order Now |
DISTI #
R411811121
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R411811121
R411811121 CAD Models
R411811121 Part Data Attributes
|
R411811121
Radiall
Buy Now
Datasheet
|
Compare Parts:
R411811121
Radiall
Fixed Attenuator, 0MHz Min, 18000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=100W | |
Attenuation-Nom | 11 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.35 |