Part Details for R4000F-T by Rectron Semiconductor
Results Overview of R4000F-T by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R4000F-T Information
R4000F-T by Rectron Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for R4000F-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-R4000F-T
|
Mouser Electronics | Rectifiers 200mA 4000V 500ns RoHS: Compliant | 97 |
|
$0.0790 / $0.3600 | Buy Now |
|
Onlinecomponents.com | High Voltage Rectifier, Max Surge Current - 30A, Recovery Time - 500ns RoHS: Compliant | 0 |
|
$0.0578 / $0.0884 | Buy Now |
Part Details for R4000F-T
R4000F-T CAD Models
R4000F-T Part Data Attributes
|
R4000F-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R4000F-T
Rectron Semiconductor
Rectifier Diode, 1 Element, 0.2A, 4000V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Rectron | |
Application | HIGH VOLTAGE FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 6.5 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 4000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 4000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for R4000F-T
This table gives cross-reference parts and alternative options found for R4000F-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R4000F-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R4000F-AP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.2A, 4000V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | R4000F-T vs R4000F-AP |
R4000-T-HF | Rectron Semiconductor | Check for Price | 0.2A, 4000V, SILICON, SIGNAL DIODE, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | R4000F-T vs R4000-T-HF |
R4000-B-HF | Rectron Semiconductor | Check for Price | 0.2A, 4000V, SILICON, SIGNAL DIODE, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | R4000F-T vs R4000-B-HF |
R4000-HF | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 4000V V(RRM), Silicon, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | R4000F-T vs R4000-HF |
R4000-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.2A, 4000V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | R4000F-T vs R4000-TP |
R4000-HF-T | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 4000V V(RRM), Silicon, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | R4000F-T vs R4000-HF-T |
R4000-AP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.2A, 4000V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | R4000F-T vs R4000-AP |
R4000-BP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.2A, 4000V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | R4000F-T vs R4000-BP |
R4000F-T Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the R4000F-T near a thermal pad or a heat sink, ensuring good copper coverage, and minimizing thermal resistance. A 2-3 oz copper thickness is recommended. Additionally, placing vias under the device can help to dissipate heat more efficiently.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended derating curves, ensure good thermal management, and avoid exceeding the maximum junction temperature (Tj) of 150°C. Also, consider using a heat sink or thermal interface material to reduce thermal resistance.
-
To prevent damage, handle the R4000F-T by the body, avoiding touching the leads or die. Store the devices in a dry, cool place, away from direct sunlight and moisture. Use anti-static packaging and follow ESD precautions during handling and assembly.
-
Yes, the R4000F-T can be used in switching power supply applications. However, ensure that the device is properly snubbed to prevent voltage spikes, and follow the recommended operating conditions to avoid overheating and electrical overstress.
-
Select a fuse rating that is at least 1.5 to 2 times the maximum expected current rating of the R4000F-T. Consider the device's maximum current rating, the circuit's operating conditions, and the fuse's melting integral (I²t) when selecting the fuse rating.