-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Timer, CMOS, PDSO8, 1.20 X 1.60 MM, LEAD, HALOGEN AND ANTIMONY FREE, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R3200L052B-E2 by Ricoh Electronic Devices Co Ltd is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R3200L052B-E2
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R3200L052B-E2
Ricoh Electronic Devices Co Ltd
Programmable Timer, CMOS, PDSO8, 1.20 X 1.60 MM, LEAD, HALOGEN AND ANTIMONY FREE, DFN-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | DFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Ricoh | |
JESD-30 Code | R-PDSO-N8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
This table gives cross-reference parts and alternative options found for R3200L052B-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R3200L052B-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R3200L052B-E2 | Nisshinbo Micro Devices | Check for Price | Programmable Timer, CMOS, PDSO8, DFN-8 | R3200L052B-E2 vs R3200L052B-E2 |
Ricoh recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
To ensure stability, use a minimum output capacitance of 10uF, and an ESR (Equivalent Series Resistance) of 1Ω or less. Additionally, place the output capacitor close to the output pin and use a low-ESR capacitor.
The maximum allowed input voltage ripple is 1Vp-p. Exceeding this value may affect the regulator's performance and stability.
The R3200L052B-E2 is rated for operation up to 125°C. However, the maximum junction temperature (Tj) should not exceed 150°C. Ensure proper thermal design and heat dissipation to prevent overheating.
Power dissipation (PD) can be calculated using the formula: PD = (Vin - Vout) x Iout. Ensure the calculated PD does not exceed the maximum rating of 1.5W.