Part Details for R3200L052B-E2 by Nisshinbo Micro Devices
Results Overview of R3200L052B-E2 by Nisshinbo Micro Devices
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R3200L052B-E2 Information
R3200L052B-E2 by Nisshinbo Micro Devices is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for R3200L052B-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R3200L052B-E2-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8DFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4417 / $0.4559 | Buy Now |
DISTI #
R3200L052B-E2
|
Avnet Americas | RESET TIMER IC - Tape and Reel (Alt: R3200L052B-E2) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4244 / $0.4633 | Buy Now |
DISTI #
848-R3200L052B-E2
|
Mouser Electronics | Supervisory Circuits Reset Timer IC RoHS: Compliant | 0 |
|
$0.4280 / $1.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4022 / $0.8420 | Buy Now |
DISTI #
87170583
|
Verical | Standard Timer Single -40°C 85°C 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 94 Package Multiple: 1 | Americas - 876 |
|
$0.4570 / $0.8390 | Buy Now |
DISTI #
R3200L052B-E2
|
Chip One Stop | Semiconductors pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 876 |
|
$0.3180 / $0.8510 | Buy Now |
|
Win Source Electronics | IC SUPERVISOR 1 CHANNEL 8DFN | 50000 |
|
$0.4782 / $0.7172 | Buy Now |
Part Details for R3200L052B-E2
R3200L052B-E2 CAD Models
R3200L052B-E2 Part Data Attributes
|
R3200L052B-E2
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R3200L052B-E2
Nisshinbo Micro Devices
Programmable Timer, CMOS, PDSO8, DFN-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | MNL RST:N;PW FL IO:N;PRG RST DLY:N;WD:N;WDO:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-N8 | |
Length | 1.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.04,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.4 mm | |
Supply Current-Max (Isup) | 0.0065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |
Alternate Parts for R3200L052B-E2
This table gives cross-reference parts and alternative options found for R3200L052B-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R3200L052B-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R3200L052B-E2 | Ricoh Electronic Devices Co Ltd | Check for Price | Programmable Timer, CMOS, PDSO8, 1.20 X 1.60 MM, LEAD, HALOGEN AND ANTIMONY FREE, DFN-8 | R3200L052B-E2 vs R3200L052B-E2 |
R3200L052B-E2 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing thermal vias under the IC, using a solid ground plane, and keeping the thermal path as short as possible. A 4-layer PCB with a dedicated thermal layer is also recommended.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating temperature range, use a heat sink if necessary, and ensure good airflow around the device. Additionally, consider using thermal interface materials and following proper PCB design guidelines.
-
Operating the device at the maximum rated voltage can lead to increased power consumption, heat generation, and reduced lifespan. It's recommended to operate the device at a voltage lower than the maximum rating to ensure reliable operation and minimize the risk of premature failure.
-
To troubleshoot issues related to output voltage regulation, check the input voltage, output load, and feedback resistors. Ensure that the output voltage is within the specified range, and verify that the feedback loop is properly connected. Also, check for any signs of overheating or oscillation.
-
To minimize EMI and EMC issues, follow proper PCB design guidelines, use a shielded enclosure, and ensure that the device is properly grounded. Additionally, consider using EMI filters, ferrite beads, or common-mode chokes to reduce electromagnetic interference.