Part Details for R3111Q601B-TR-FE by Ricoh Electronic Devices Co Ltd
Results Overview of R3111Q601B-TR-FE by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R3111Q601B-TR-FE Information
R3111Q601B-TR-FE by Ricoh Electronic Devices Co Ltd is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for R3111Q601B-TR-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86026541
|
Verical | Processor Supervisor 6V 1 Open Drain 4-Pin SC-82AB T/R RoHS: Compliant Min Qty: 985 Package Multiple: 1 Date Code: 1601 | Americas - 4920 |
|
$0.3810 | Buy Now |
DISTI #
86014225
|
Verical | Processor Supervisor 6V 1 Open Drain 4-Pin SC-82AB T/R RoHS: Compliant Min Qty: 985 Package Multiple: 1 Date Code: 2001 | Americas - 3000 |
|
$0.3810 | Buy Now |
DISTI #
86015743
|
Verical | Processor Supervisor 6V 1 Open Drain 4-Pin SC-82AB T/R RoHS: Compliant Min Qty: 985 Package Multiple: 1 Date Code: 1501 | Americas - 3000 |
|
$0.3810 | Buy Now |
|
Rochester Electronics | R3111 - Low Voltage Detector, 6.0V, N-Channel Open Drain RoHS: Compliant Status: Active Min Qty: 1 | 10920 |
|
$0.1890 / $0.3048 | Buy Now |
Part Details for R3111Q601B-TR-FE
R3111Q601B-TR-FE CAD Models
R3111Q601B-TR-FE Part Data Attributes
|
R3111Q601B-TR-FE
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R3111Q601B-TR-FE
Ricoh Electronic Devices Co Ltd
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO4, ANTIMONY, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SOIC | |
Package Description | SC-82AB, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Ricoh | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +6V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.25 mm |
Alternate Parts for R3111Q601B-TR-FE
This table gives cross-reference parts and alternative options found for R3111Q601B-TR-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R3111Q601B-TR-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R3111Q221C-TR-FE | Nisshinbo Micro Devices | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +2.2V, CMOS, PDSO4, SC-82AB, 4 PIN | R3111Q601B-TR-FE vs R3111Q221C-TR-FE |
R3111Q301C-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO4, ANTIMONY, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN | R3111Q601B-TR-FE vs R3111Q301C-TR-FE |
R3111Q561C-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO4, ANTIMONY, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN | R3111Q601B-TR-FE vs R3111Q561C-TR-FE |
R3111Q241A-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO4, ANTIMONY, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN | R3111Q601B-TR-FE vs R3111Q241A-TR-FE |
R3111Q411C-TR-FE | Nisshinbo Micro Devices | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +4.1V, CMOS, PDSO4, SC-82AB, 4 PIN | R3111Q601B-TR-FE vs R3111Q411C-TR-FE |
R3111Q281C-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO4, ANTIMONY, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN | R3111Q601B-TR-FE vs R3111Q281C-TR-FE |
R3111Q291C-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO4, ANTIMONY, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN | R3111Q601B-TR-FE vs R3111Q291C-TR-FE |
R3111Q261C-TR-FE | Nisshinbo Micro Devices | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +2.6V, CMOS, PDSO4, SC-82AB, 4 PIN | R3111Q601B-TR-FE vs R3111Q261C-TR-FE |
R3111Q421A-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO4, ANTIMONY, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN | R3111Q601B-TR-FE vs R3111Q421A-TR-FE |
R3111Q431C-TR-FE | Nisshinbo Micro Devices | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +4.3V, CMOS, PDSO4, SC-82AB, 4 PIN | R3111Q601B-TR-FE vs R3111Q431C-TR-FE |
R3111Q601B-TR-FE Frequently Asked Questions (FAQ)
-
Ricoh provides a recommended PCB layout and land pattern in their application note AN1324, which can be found on their website. It's essential to follow these guidelines to ensure proper thermal management and minimize parasitic effects.
-
The R3111Q601B-TR-FE has a thermal pad on the bottom, which should be connected to a thermal plane on the PCB. Ensure good thermal conductivity by using a thermal interface material (TIM) and a heat sink if necessary. Follow the thermal management guidelines in the datasheet and application notes.
-
The maximum allowed voltage on the EN pin is 6V. It's recommended to use a voltage divider or a buffer circuit to ensure the EN pin voltage does not exceed 6V. Additionally, a pull-down resistor is recommended to prevent unwanted enablement.
-
Follow the power-up and power-down sequences outlined in the datasheet. Ensure that the input voltage (VIN) is stable and within the recommended range before enabling the device. Use a soft-start circuit or a ramp-up circuit to prevent inrush currents during power-up.
-
The R3111Q601B-TR-FE has built-in ESD protection, but it's still essential to follow standard ESD handling precautions during assembly and testing. Use an ESD wrist strap, mat, or workstation, and ensure that the device is stored in an ESD-safe environment.