-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, PDSO10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R2S12-2405/HP by RECOM Power GmbH is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R2S12-2405/HP-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 33 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.1336 | Buy Now |
DISTI #
919-R2S12-2405HP
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 5Vout RoHS: Compliant | 0 |
|
$19.6600 / $22.8700 | Order Now |
DISTI #
11002274
|
RECOM Power | 2W DC/DC-Converter 'ECONOLINE' SMD 3kV unreg RoHS: Compliant | 0 |
|
$21.1300 | RFQ |
DISTI #
73561390
|
RS | DC-DC-Converter, 2W, 24Vin, 5Vout, Unregulated, SMD 12 Pin, R2S R2D Series Min Qty: 33 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3400 / $25.1000 | RFQ |
|
Onlinecomponents.com | Unregulated DC-DC Converter - 2 W - Input: 24VDC (+/-) 10% - Output: 5VDC - 12 lead SMD - 3kV Isolation - Short Circuit Protection RoHS: Compliant | 0 |
|
$17.5300 / $23.0200 | Buy Now |
DISTI #
000000000006050832
|
Sager | Isolated DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 5Vout Min Qty: 1 | 0 |
|
$19.0800 / $22.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R2S12-2405/HP
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
R2S12-2405/HP
RECOM Power GmbH
Analog Circuit, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SOP, GWDIP10/12,.44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RECOM Power |
This table gives cross-reference parts and alternative options found for R2S12-2405/HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R2S12-2405/HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R2S12-2405/HP-R | RECOM Power GmbH | $22.3001 | Analog Circuit, PDSO10 | R2S12-2405/HP vs R2S12-2405/HP-R |