Part Details for R2N2907A by Microchip Technology Inc
Results Overview of R2N2907A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R2N2907A Information
R2N2907A by Microchip Technology Inc is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for R2N2907A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ8730
|
Newark | 60V 600Ma 500Mw Pnp Rh Small-Signal Bjt Tht To-18 Rohs Compliant: Yes |Microchip R2N2907A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0400 / $19.8000 | Buy Now |
DISTI #
150-R2N2907A-ND
|
DigiKey | TRANS PNP 60V 0.6A TO-18 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8001 | Buy Now |
DISTI #
R2N2907A
|
Avnet Americas | Transistor GP BJT PNP 60V 0.6A 3-Pin TO-18 - Bulk (Alt: R2N2907A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8272 / $19.0375 | Buy Now |
DISTI #
579-R2N2907A
|
Mouser Electronics | Bipolar Transistors - BJT 60V 600mA 500mW PNP RH Small-Signal BJT THT | 0 |
|
$19.8000 | Order Now |
DISTI #
R2N2907A
|
Microchip Technology Inc | RH Small-Signal BJT _ TO-18, Projected EOL: 2049-02-08 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$21.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.9100 / $39.6000 | Buy Now |
|
NAC | RH Small-Signal BJT, TO-18 RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.5700 / $21.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.9100 / $39.6000 | Buy Now |