Part Details for R2LC-7.0-RED by Bivar Inc
Results Overview of R2LC-7.0-RED by Bivar Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R2LC-7.0-RED Information
R2LC-7.0-RED by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-5ERJ45UNNR-003 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-003 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 3ft | |
MP-64RJ45UNNR-007 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-007 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 7ft |
Price & Stock for R2LC-7.0-RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-R2LC-7.0-RED
|
Mouser Electronics | LED Light Pipes ORCAdapt Flex Rnd Red 635nm 6000mcd RoHS: Compliant | 0 |
|
$2.2700 / $4.7700 | Order Now |
Part Details for R2LC-7.0-RED
R2LC-7.0-RED CAD Models
R2LC-7.0-RED Part Data Attributes
|
R2LC-7.0-RED
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
R2LC-7.0-RED
Bivar Inc
Optical Pipe,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 12 cd | |
Luminous Intensity-Nom | 18000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 5.1 mm | |
Viewing Angle | 45 deg |
Alternate Parts for R2LC-7.0-RED
This table gives cross-reference parts and alternative options found for R2LC-7.0-RED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R2LC-7.0-RED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R2LC-8.5-RED | Bivar Inc | Check for Price | Optical Pipe, | R2LC-7.0-RED vs R2LC-8.5-RED |
R2LC-10.5-RED | Bivar Inc | Check for Price | Optical Pipe, | R2LC-7.0-RED vs R2LC-10.5-RED |
R2F-7.0-RED | Bivar Inc | Check for Price | Optical Pipe, | R2LC-7.0-RED vs R2F-7.0-RED |