Part Details for R2LC-7.0-BLU by Bivar Inc
Results Overview of R2LC-7.0-BLU by Bivar Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R2LC-7.0-BLU Information
R2LC-7.0-BLU by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for R2LC-7.0-BLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-R2LC-7.0-BLU
|
Mouser Electronics | LED Light Pipes ORCAdapt Flex Rnd Blue 475nm 1500mcd RoHS: Compliant | 0 |
|
$2.6200 / $5.5800 | Order Now |
Part Details for R2LC-7.0-BLU
R2LC-7.0-BLU CAD Models
R2LC-7.0-BLU Part Data Attributes
|
R2LC-7.0-BLU
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
R2LC-7.0-BLU
Bivar Inc
Optical Pipe,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 3.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 5 cd | |
Luminous Intensity-Nom | 8000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 5.1 mm | |
Viewing Angle | 45 deg |