-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, PDSO10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R2D10-2405/P by RECOM Power GmbH is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R2D10-2405/P-ND
|
DigiKey | DC DC CONVERTER +/-5V 2W Min Qty: 33 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.9852 | Buy Now |
DISTI #
919-R2D10-2405P
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin +/-5Vout RoHS: Compliant | 0 |
|
$16.4500 / $18.7200 | Order Now |
DISTI #
11001861
|
RECOM Power | 2W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg RoHS: Compliant | 0 |
|
$17.9900 | RFQ |
|
Onlinecomponents.com | Unregulated DC-DC Converter - Dual Output - 2 W - Input: 24VDC (+/-) 10% - Output: (+/-) 5VDC - 10 lead SMD - Short Circuit Protection RoHS: Compliant | 0 |
|
$14.8700 / $19.5200 | Buy Now |
DISTI #
000000000006050314
|
Sager | Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin +/-5Vout Min Qty: 1 | 0 |
|
$16.1600 / $18.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R2D10-2405/P
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
R2D10-2405/P
RECOM Power GmbH
Analog Circuit, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SOP, GWDIP10,.44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RECOM Power |