-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, PDSO10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R2D10-1215/P by RECOM Power GmbH is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-150DI | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R2D10-1215/P-ND
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 33 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.0273 | Buy Now |
DISTI #
919-R2D10-1215P
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin +/-15Vout RoHS: Compliant | 0 |
|
$13.8100 / $15.5800 | Order Now |
DISTI #
11001833
|
RECOM Power | 2W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg RoHS: Compliant | 0 |
|
RFQ | |
|
Onlinecomponents.com | Unregulated DC-DC Converter - Dual Output - 2 W - Input: 12VDC (+/-) 10% - Output: (+/-) 15VDC - 10 lead SMD - Short Circuit Protection RoHS: Compliant | 0 |
|
$12.3300 / $16.2400 | Buy Now |
DISTI #
000000000006050286
|
Sager | Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin +/-15Vout Min Qty: 1 | 0 |
|
$13.4400 / $15.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R2D10-1215/P
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
R2D10-1215/P
RECOM Power GmbH
Analog Circuit, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SOP, GWDIP10,.44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
JESD-30 Code | R-PDSO-G10 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP10,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |