Part Details for R284C0351066 by Radiall
Results Overview of R284C0351066 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R284C0351066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M4859
|
Newark | Rf/Coaxial Cable Assembly, Mcx Plug, 90 , Mcx Plug, 90 , 9.84 ", 250 Mm, Brown Rohs Compliant: Yes |Radiall R284C0351066 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$37.6800 / $56.6200 | Buy Now |
DISTI #
2201-R284C0351066-ND
|
DigiKey | COAX CBL MCX TO MCX 9.8" Min Qty: 50 Lead time: 55 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.1778 | Buy Now |
DISTI #
501-R284C0351066
|
Mouser Electronics | RF Cable Assemblies 2 MCX M STR RG178 250MM RoHS: Compliant | 0 |
|
$47.9100 / $50.7100 | Order Now |
DISTI #
R284C0351066
|
Richardson RFPD | RF CUSTOM CABLE ASSEMBLY RoHS: Not Compliant Min Qty: 50 | 0 |
|
$43.8400 | Buy Now |