Part Details for R223425000W by Radiall
Results Overview of R223425000W by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R223425000W Information
R223425000W by Radiall is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for R223425000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R223425000W-ND
|
DigiKey | MMBX F F SMT Min Qty: 1 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8089 / $15.9700 | Buy Now |
DISTI #
R223425000W
|
Avnet Americas | - Bulk (Alt: R223425000W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$7.8212 / $9.7077 | Buy Now |
DISTI #
501-R223425000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMBX / STRAIGHT JACK RECEPTACLE FOR PCB SOLDER LEGS RoHS: Compliant | 2 |
|
$10.8300 / $16.6000 | Buy Now |
DISTI #
R223425000W
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$9.4400 / $9.9100 | Buy Now |
|
Vyrian | Connectors | 151 |
|
RFQ |
Part Details for R223425000W
R223425000W CAD Models
R223425000W Part Data Attributes
|
R223425000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R223425000W
Radiall
RF Connector, Female, Board Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body Depth | 0.256 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF MMBX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
R223425000W Frequently Asked Questions (FAQ)
-
The recommended torque value for the R223425000W connector is 0.8 Nm (7 in-lbs) for the coupling nut and 1.2 Nm (10 in-lbs) for the backshell.
-
Yes, the R223425000W connector is designed to withstand high-vibration environments and meets the requirements of MIL-DTL-38999, which includes vibration testing.
-
Yes, the R223425000W connector is designed to operate in harsh environments, including high temperatures up to 200°C (392°F) and high humidity. However, it's essential to follow the recommended installation and maintenance procedures to ensure optimal performance.
-
Yes, the R223425000W connector is part of the Radiall R series, which is designed to be compatible with other Radiall connectors and accessories. However, it's essential to verify compatibility before using the connector with other Radiall products.
-
The typical lead time for delivery of the R223425000W connector varies depending on the quantity and availability. However, Radiall typically quotes a lead time of 6-8 weeks for standard orders.