Part Details for R222151000W by Radiall
Results Overview of R222151000W by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R222151000W Information
R222151000W by Radiall is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for R222151000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R222151000W-ND
|
DigiKey | SMP / RIGHT ANGLE FEMALE PLUG SO Min Qty: 10 Lead time: 70 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.9590 | Buy Now |
DISTI #
R222151000W
|
Avnet Americas | - Bulk (Alt: R222151000W) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$33.5008 / $48.5708 | Buy Now |
DISTI #
501-R222151000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP / RIGHT ANGLE FEMALE PLUG SOLDER TYPE CABLE .047 RoHS: Compliant | 0 |
|
$37.4900 / $46.6800 | Order Now |
DISTI #
R222151000W
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$40.1400 / $49.5800 | Buy Now |
|
Vyrian | Connectors | 834 |
|
RFQ |
Part Details for R222151000W
R222151000W CAD Models
R222151000W Part Data Attributes
|
R222151000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R222151000W
Radiall
RF Connector, Female, Cable Mount, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT, VSWR MAX AT 26.5GHZ | |
Body Depth | 0.05 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.76 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |
R222151000W Frequently Asked Questions (FAQ)
-
The operating temperature range of R222151000W is -65°C to 150°C, making it suitable for high-reliability applications.
-
Yes, R222151000W is designed to withstand high-vibration environments, making it suitable for aerospace, defense, and other applications where vibration is a concern.
-
The typical insertion loss of R222151000W is around 0.5 dB, making it suitable for high-frequency applications where signal integrity is critical.
-
Yes, R222151000W is designed to operate in harsh environments, including those with high humidity or exposure to chemicals, making it suitable for outdoor or industrial applications.
-
The mating cycle life of R222151000W is typically around 500 cycles, making it suitable for applications where frequent mating and unmating is required.