Part Details for R22-10V-S by NSI
Results Overview of R22-10V-S by NSI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R22-10V-S Information
R22-10V-S by NSI is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK065U65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 38 A, 0.065 Ohm@10V, TOLL | |
TK5R1P08QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 84 A, 0.0051 Ohm@10V, DPAK | |
TK190E65Z | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 650 V, 0.19 Ω@10V, TO-220, DTMOSⅥ |
Price & Stock for R22-10V-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 22-18 AWG VINYL INSULATED RING #10 STUD - SMALL PACK OF 25, UPC: 66238106052 RoHS: Compliant Min Qty: 25 Package Multiple: 100 | 0 |
|
$0.6800 / $0.7200 | Buy Now |