Part Details for R22-10 by JST Manufacturing
Results Overview of R22-10 by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R22-10 Information
R22-10 by JST Manufacturing is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for R22-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3295-ND
|
DigiKey | CONN RING FLAT 4AWG #3/8 CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
50 In Stock |
|
$0.3819 / $0.6600 | Buy Now |
DISTI #
306-R22-10NNJ
|
Mouser Electronics | Terminals NON-INSULATED TERMINAL RoHS: Compliant | 0 |
|
$0.3530 / $0.6600 | Order Now |
Part Details for R22-10
R22-10 CAD Models
R22-10 Part Data Attributes
|
R22-10
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
R22-10
JST Manufacturing
Wire Terminal, 26.66mm2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 26.66 mm2 | |
Wire Gauge | 4 AWG |