Part Details for R2180 by Microchip Technology Inc
Results Overview of R2180 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R2180 Information
R2180 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for R2180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8664
|
Newark | Std Rectifier Do-4 Rohs Compliant: Yes |Microchip R2180 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1500 / $29.2600 | Buy Now |
DISTI #
R2180-ND
|
DigiKey | DIODE STANDARD REV 800V 22A DO4 Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.2601 | Buy Now |
DISTI #
R2180
|
Avnet Americas | Diode Power Rectifier 800V 22A 2-Pin DO-203AA Tray - Bulk (Alt: R2180) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2815 / $28.1798 | Buy Now |
DISTI #
494-R2180
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Not Compliant | 0 |
|
$29.2600 | Order Now |
DISTI #
R2180
|
Microchip Technology Inc | Std Rectifier _ DO-4, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 29 Weeks, 0 Days |
25 Alternates Available |
|
$31.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 25 Factory Stock |
|
$27.9400 / $58.5300 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 11 Package Multiple: 1 Container: Tray | 0 |
|
$27.4500 / $32.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 25 Factory Stock |
|
$27.9400 / $58.5300 | Buy Now |
Part Details for R2180
R2180 CAD Models
R2180 Part Data Attributes
|
R2180
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
R2180
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 22A, 800V V(RRM), Silicon, DO-203AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 22 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for R2180
This table gives cross-reference parts and alternative options found for R2180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R2180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N3671R | Microchip Technology Inc | $73.3023 | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM) | R2180 vs JANTXV1N3671R |
1N3671AR | International Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, Silicon, DO-4, | R2180 vs 1N3671AR |
JANTX1N3671RA | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | R2180 vs JANTX1N3671RA |
1N3671/R | SEMIKRON | Check for Price | Rectifier Diode, | R2180 vs 1N3671/R |
1N2260RA | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 22A, 800V V(RRM), | R2180 vs 1N2260RA |
R2180 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 22A, 800V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | R2180 vs R2180 |
1N2260R | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 22A, 800V V(RRM), Silicon, DO-203AA, METAL, DO4, 1 PIN | R2180 vs 1N2260R |