-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SMD-10/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1Z-1505/P by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1505L | Rochester Electronics LLC | MC1505 - A/D Converter, 1 Func, Bipolar, CDIP16 | |
PTEA415050N2AD | Texas Instruments | 1-OUTPUT 82.5W DC-DC REG PWR SUPPLY MODULE, LEAD FREE, PLASTIC, MODULE-8 | |
THVD1505DR | Texas Instruments | Bus-polarity correcting RS-485 transceiver with IEC-ESD protection 8-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X4788
|
Newark | 1W Dc/Dc-Converter Econoline Smd 1Kv Reg Rohs Compliant: Yes |Recom Power R1Z-1505/P RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5800 / $20.2600 | Buy Now |
DISTI #
R1Z-1505/P-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 33 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.3676 | Buy Now |
DISTI #
919-R1Z-1505/P
|
Mouser Electronics | Isolated DC/DC Converters - SMD CONV DC/DC 1W 15VIN 05VOUT RoHS: Compliant | 0 |
|
$15.6100 / $17.3300 | Order Now |
DISTI #
10014500
|
RECOM Power | 1W DC/DC-Converter 'ECONOLINE' SMD 1kV reg RoHS: Compliant | 0 |
|
RFQ | |
DISTI #
72186142
|
RS | DC-DC Converter, SMD 1kV reg, Single, 1W, 05V, 200mA, R1Z Series Min Qty: 33 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0700 / $19.4300 | RFQ |
|
Onlinecomponents.com | Regulated DC-DC Converter - 1W - Input: 15VDC (+/-) 5% - Output: 5VDC - Short Circuit Protection - 8 Lead SMD RoHS: Compliant | 0 |
|
$13.5000 / $17.7200 | Buy Now |
DISTI #
000000000006049784
|
Sager | Isolated DC/DC Converters - SMD CONV DC/DC 1W 15VIN 05VOUT Min Qty: 1 | 0 |
|
$14.7000 / $17.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1Z-1505/P
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
R1Z-1505/P
RECOM Power GmbH
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SMD-10/6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, SMD-10/6 | |
Pin Count | 10/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 15.75 V | |
Input Voltage-Min | 14.25 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-XDMA-G6 | |
JESD-609 Code | e1 | |
Length | 15.24 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 9.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |
This table gives cross-reference parts and alternative options found for R1Z-1505/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1Z-1505/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R1Z-1505/H | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SMD-10/6 | R1Z-1505/P vs R1Z-1505/H |
R1Z-1505 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SMD-10/6 | R1Z-1505/P vs R1Z-1505 |
R1Z-1505/HP-R | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SMD-10/6 | R1Z-1505/P vs R1Z-1505/HP-R |
R1Z-1505/HP | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SMD-10/6 | R1Z-1505/P vs R1Z-1505/HP |